SiTime SiT8008BI-13-25S-74.250000
| Manufacturer | |
| MPN | SiT8008BI-13-25S-74.250000 |
| LCSC Part # | C821172 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 74.25MHz SMD2520-4P Oscillators RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1484 | $ 1.15 |
| 200+ | $ 0.4446 | $ 88.92 |
| 500+ | $ 0.4291 | $ 214.55 |
| 1,000+ | $ 0.4214 | $ 421.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 74.25MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-13-25S-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.5441 | ||
| SIT1602BI-13-25S-74.250000E | SiTime | SMD2520-4P | 0 | $ 0.5438 | ||
| SIT1602BI-13-25S-74.250000G | SiTime | SMD2520-4P | 0 | $ 0.8752 | ||
| SIT1602BI-13-25E-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.5415 | ||
| SIT1602BI-13-25N-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.5399 | ||
| SIT1602BI-13-25E-74.250000G | SiTime | SMD2520-4P | 0 | $ 0.8752 | ||
| SIT1602BI-13-25E-74.250000E | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-13-25N-74.250000G | SiTime | SMD2520-4P | 0 | $ 0.8752 | ||
| SiT8008BI-13-25N-74.250000 | SiTime | SMD2520-4P | 0 | $ 1.1484 | ||
| SiT8008BI-13-25E-74.250000 | SiTime | SMD2520-4P | 0 | $ 1.1484 | ||
| SiT1602BI-13-25S-74.250000 | SiTime | SMD2520-4P | 0 | $ 0.5697 | ||
| SiT1602BI-13-25N-74.250000 | SiTime | SMD2520-4P | 0 | $ 0.5705 | ||
| SiT1602BI-13-25E-74.250000 | SiTime | SMD2520-4P | 0 | $ 0.0073 | ||
| SIT1602BI-13-XXS-74.250000G | SiTime | SMD2520-4P | 0 | $ 0.8752 | ||
| SIT1602BI-13-XXN-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.5441 | ||
| SIT1602BI-13-XXE-74.250000E | SiTime | SMD2520-4P | 0 | $ 0.5441 | ||
| SIT1602BI-13-XXS-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.5387 | ||
| SIT1602BI-13-XXE-74.250000G | SiTime | SMD2520-4P | 0 | $ 0.8752 | ||
| SIT1602BC-13-25S-74.250000E | SiTime | SMD2520-4P | 0 | $ 0.546 | ||
| SIT1602BC-13-25N-74.250000D | SiTime | SMD2520-4P | 0 | $ 0.546 |

