onsemi MMSZ5240BT1G
| Manufacturer | |
| Mfr. Part # | MMSZ5240BT1G |
| LCSC Part # | C82084 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 10V 500mW SOD-123 |
| Description | Zener Diode Independent 10V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
38,080
38,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0363 | $ 0.73 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.024 | $ 14.40 |
3,000+ | $ 0.0193 | $ 57.90 |
9,000+ | $ 0.017 | $ 153.00 |
21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$