LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRS2304STRPBF product image
  • IRS2304STRPBF thumbnail 1
  • IRS2304STRPBF thumbnail 2
  • IRS2304STRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRS2304STRPBFRoHS

Manufacturer
MPN
IRS2304STRPBF
LCSC Part #
C82060
Packaging
SOIC-8
Customer #
Key Attributes
Half-Bridge Driver
Datasheetpdf iconInfineon IRS2304STRPBF
In-Stock: 2,678
2,678 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4705$ 0.47
10+$ 0.3845$ 3.85
30+$ 0.3488$ 10.46
100+$ 0.3018$ 30.18
500+$ 0.2385$ 119.25
1,000+$ 0.2271$ 227.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time150ns
High Level Delay Time150ns
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+150℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)130mA
Rise Time70ns
Fall Time35ns
FeaturesUnder Voltage Protection;Interleaved conduction protection;Dead-time control
Current - Output High(IOH)60mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS2304 is a high voltage, high speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.

Features

AI Translation
  • Floating channel designed for bootstrap operatio to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Lower di/dt gate driver for better noise immunity
  • Internal 100 ns deadtime
  • Output in phase with input
  • RoHS compliant