Infineon IRFH5301TRPBF
| Manufacturer | |
| MPN | IRFH5301TRPBF |
| LCSC Part # | C82057 |
| Packaging | PQFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 35A PQFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 3.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 406pF | |
| RDS(on) | 1.85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.114nF | |
| Gate Charge(Qg) | 37nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OR-ing MOSFET for 12V (typical) Bus in-Rush Current
- Synchronous MOSFET for Buck Converters
- Battery Operated DC Motor Inverter MOSFET
In-Stock: 923
923 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7571 | $ 0.76 |
| 10+ | $ 0.6301 | $ 6.30 |
| 30+ | $ 0.5666 | $ 17.00 |
| 100+ | $ 0.5031 | $ 50.31 |
| 500+ | $ 0.4315 | $ 215.75 |
| 1,000+ | $ 0.412 | $ 412.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | PQFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.35V | |
| Pd - Power Dissipation | 3.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 406pF | |
| RDS(on) | 1.85mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.114nF | |
| Gate Charge(Qg) | 37nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- OR-ing MOSFET for 12V (typical) Bus in-Rush Current
- Synchronous MOSFET for Buck Converters
- Battery Operated DC Motor Inverter MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



