Infineon IRLML6246TRPBF
| Manufacturer | |
| MPN | IRLML6246TRPBF |
| LCSC Part # | C82053 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-vendor compatibility
- Environmentally friendly
Applications
AI Translation
- Load/ System Switch
In-Stock: 5,710
5,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1898 | $ 0.95 |
| 50+ | $ 0.1468 | $ 7.34 |
| 150+ | $ 0.1252 | $ 18.78 |
| 500+ | $ 0.1091 | $ 54.55 |
| 3,000+ | $ 0.0962 | $ 288.60 |
| 6,000+ | $ 0.0897 | $ 538.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3.5nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-vendor compatibility
- Environmentally friendly
Applications
AI Translation
- Load/ System Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



