Chengx RVT1C220M0405
| Manufacturer |
Chengx
Asian Brands |
| Mfr. Part # | RVT1C220M0405 |
| LCSC Part # | C81984 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 16V SMD |
| Description | 22uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chengx | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,010 
1,010
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0395 | $ 0.40 |
100+ | $ 0.0319 | $ 3.19 |
300+ | $ 0.0281 | $ 8.43 |
2,000+ | $ 0.022 | $ 44.00 |
4,000+ | $ 0.0197 | $ 78.80 |
10,000+ | $ 0.0186 | $ 186.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$