MICROCHIP ATSAM3U2CA-AU
| Manufacturer | |
| MPN | ATSAM3U2CA-AU |
| LCSC Part # | C81839 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM-based flash MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 57 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel | SMART SAM3U series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex -M3 RISC processor. It operates at a maximum speed of 96 MHz and features up to 256 Kbytes of Flash and up to 52 Kbytes of SRAM. The peripheral set includes a High Speed USB Device Port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface with NAND Flash controller, up to 4 USARTs, up to 2 TWIs, up to 5 SPIs, as well as 4 PWM timers, one 3-channel 16-bit general-purpose timer, a low-power RTC, a 12-bit ADC and a 10-bit ADC. The SAM3U devices have three software-selectable low-power modes: Sleep, Wait, and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the RTC, RTT, and wake-up logic are running. The Real-time Event Managment allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM3U architecture is specifically designed to sustain high speed data transfers. It includes a multi-layer bus matrix as well as multiple SRAM banks, PDC and DMA channels that enable it to run tasks in parallel and maximize data throughput. It can operate from 1.62V to 3.6V and comes in 100-pin and 144-pin LQFP and BGA packages. The SAM3U device is particularly well suited for USB applications: data loggers, PC peripherals and any high speed bridge (USB to SDIO, USB to SPI, USB to External Bus Interface).
Features
- Core ARM Cortex-M3 revision 2.0 running at up to 96 MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- 64 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, dual bank
- 16 to 48 Kbytes embedded SRAM with dual banks
- 16 Kbytes ROM with embedded bootloader routines (UART, USB) and IAP routines
- Static Memory Controller (SMC): SRAM, NOR, NAND support. NAND Flash controller with 4 Kbytes RAM buffer and ECC
- Embedded voltage regulator for single supply operation
- POR, BOD and Watchdog for safe reset
- Quartz or resonator oscillators: 3 to 20 MHz main and optional low power 32.768 kHz for RTC or device clock
- High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz Default Frequency for fast device startup
- Slow Clock Internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 High Speed Device
- Up to 17 Peripheral DMA Controller (PDC) channels and 4-channel central DMA
- Low Power Modes Sleep, Wait, and Backup modes, down to 1.65 μA in Backup mode with RTC, RTT, and GPBR
- USB 2.0 Device: 480 Mbps, 4-Kbyte FIFO, up to 7 bidirectional Endpoints, dedicated DMA
- Up to 4 USARTs (ISO7816, IrDA, Flow Control, SPI, Manchester support) and one UART
- Up to 2 TWI (I2C compatible)
- 1 Serial Perpheral Interface (SPI)
- 1 Synchronous Serial Controller (SSC) (I2S)
- 1 High Speed Multimedia Card Interface (HSMCI) (SDIO/SD/MMC)
- 3-channel 16-bit Timer/Counter (TC) for capture, compare and PWM
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-time Timer (RTT) and Real-time Clock (RTC) with calendar and alarm features
- 8-channel 12-bit 1 msps ADC with differential input mode and programmable gain stage
- 8-channel 10-bit ADC
- Up to 96 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and ondie Series Resistor Termination
- Three 32-bit Parallel Input/Outputs (PIO)
Applications
- data loggers
- PC peripherals
- any high speed bridge (USB to SDIO, USB to SPI, USB to External Bus Interface)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4948$ 5.7710 | $ 5.77 |
| 10+ | $ 7.1661$ 5.5179 | $ 55.18 |
| 30+ | $ 6.9659$ 5.3638 | $ 160.91 |
| 100+ | $ 6.7983$ 5.2347 | $ 523.47 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit;12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 57 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel | SMART SAM3U series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex -M3 RISC processor. It operates at a maximum speed of 96 MHz and features up to 256 Kbytes of Flash and up to 52 Kbytes of SRAM. The peripheral set includes a High Speed USB Device Port with embedded transceiver, a High Speed MCI for SDIO/SD/MMC, an External Bus Interface with NAND Flash controller, up to 4 USARTs, up to 2 TWIs, up to 5 SPIs, as well as 4 PWM timers, one 3-channel 16-bit general-purpose timer, a low-power RTC, a 12-bit ADC and a 10-bit ADC. The SAM3U devices have three software-selectable low-power modes: Sleep, Wait, and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. In Backup mode, only the RTC, RTT, and wake-up logic are running. The Real-time Event Managment allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention. The SAM3U architecture is specifically designed to sustain high speed data transfers. It includes a multi-layer bus matrix as well as multiple SRAM banks, PDC and DMA channels that enable it to run tasks in parallel and maximize data throughput. It can operate from 1.62V to 3.6V and comes in 100-pin and 144-pin LQFP and BGA packages. The SAM3U device is particularly well suited for USB applications: data loggers, PC peripherals and any high speed bridge (USB to SDIO, USB to SPI, USB to External Bus Interface).
Features
- Core ARM Cortex-M3 revision 2.0 running at up to 96 MHz
- Memory Protection Unit (MPU)
- Thumb-2 instruction set
- 64 to 256 Kbytes embedded Flash, 128-bit wide access, memory accelerator, dual bank
- 16 to 48 Kbytes embedded SRAM with dual banks
- 16 Kbytes ROM with embedded bootloader routines (UART, USB) and IAP routines
- Static Memory Controller (SMC): SRAM, NOR, NAND support. NAND Flash controller with 4 Kbytes RAM buffer and ECC
- Embedded voltage regulator for single supply operation
- POR, BOD and Watchdog for safe reset
- Quartz or resonator oscillators: 3 to 20 MHz main and optional low power 32.768 kHz for RTC or device clock
- High precision 8/12 MHz factory trimmed internal RC oscillator with 4 MHz Default Frequency for fast device startup
- Slow Clock Internal RC oscillator as permanent clock for device clock in low power mode
- One PLL for device clock and one dedicated PLL for USB 2.0 High Speed Device
- Up to 17 Peripheral DMA Controller (PDC) channels and 4-channel central DMA
- Low Power Modes Sleep, Wait, and Backup modes, down to 1.65 μA in Backup mode with RTC, RTT, and GPBR
- USB 2.0 Device: 480 Mbps, 4-Kbyte FIFO, up to 7 bidirectional Endpoints, dedicated DMA
- Up to 4 USARTs (ISO7816, IrDA, Flow Control, SPI, Manchester support) and one UART
- Up to 2 TWI (I2C compatible)
- 1 Serial Perpheral Interface (SPI)
- 1 Synchronous Serial Controller (SSC) (I2S)
- 1 High Speed Multimedia Card Interface (HSMCI) (SDIO/SD/MMC)
- 3-channel 16-bit Timer/Counter (TC) for capture, compare and PWM
- 4-channel 16-bit PWM (PWMC)
- 32-bit Real-time Timer (RTT) and Real-time Clock (RTC) with calendar and alarm features
- 8-channel 12-bit 1 msps ADC with differential input mode and programmable gain stage
- 8-channel 10-bit ADC
- Up to 96 I/O lines with external interrupt capability (edge or level sensitivity), debouncing, glitch filtering and ondie Series Resistor Termination
- Three 32-bit Parallel Input/Outputs (PIO)
Applications
- data loggers
- PC peripherals
- any high speed bridge (USB to SDIO, USB to SPI, USB to External Bus Interface)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



