SiTime SiT8008BI-22-18N-40.500000
| Manufacturer | |
| MPN | SiT8008BI-22-18N-40.500000 |
| LCSC Part # | C818285 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 40.5MHz SMD3225-4P Oscillators RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 40.5MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 40.5MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 40.5MHz | |
| Voltage - Supply | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 40.5MHz | |
| Voltage - Supply | 1.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-22-18N-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT1602BI-22-18N-40.500000E | SiTime | SMD3225-4P | 0 | $ 0.64 | ||
| SIT1602BI-22-18N-40.500000D | SiTime | SMD3225-4P | 0 | $ 0.64 | ||
| SIT1602BI-22-18S-40.500000E | SiTime | SMD3225-4P | 0 | $ 0.64 | ||
| SIT1602BI-22-18S-40.500000D | SiTime | SMD3225-4P | 0 | $ 0.6373 | ||
| SIT1602BI-22-18S-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SIT1602BI-22-18E-40.500000E | SiTime | SMD3225-4P | 0 | $ 0.6332 | ||
| SIT1602BI-22-18E-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.1052 | ||
| SiT1602BI-22-18S-40.500000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT1602BI-22-18N-40.500000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT1602BI-22-18E-40.500000 | SiTime | SMD3225-4P | 0 | $ 1.2557 | ||
| SiT8008BI-22-18S-40.500000 | SiTime | SMD3225-4P | 0 | $ 1.2271 | ||
| SiT8008BI-22-18E-40.500000 | SiTime | SMD3225-4P | 0 | $ 1.2271 | ||
| SIT1602BI-21-18S-40.500000D | SiTime | SMD3225-4P | 0 | $ 0.6322 | ||
| SIT1602BI-21-18N-40.500000D | SiTime | SMD3225-4P | 0 | $ 0.6321 | ||
| SIT1602BI-21-18N-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.136 | ||
| SIT1602BI-21-18N-40.500000E | SiTime | SMD3225-4P | 0 | $ 0.6317 | ||
| SIT1602BI-21-18E-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.136 | ||
| SIT1602BI-21-18E-40.500000D | SiTime | SMD3225-4P | 0 | $ 0.6335 | ||
| SIT1602BI-21-18S-40.500000G | SiTime | SMD3225-4P | 0 | $ 1.136 |

