SiTime SiT8103AC-23-25E-66.00000
| Manufacturer | |
| MPN | SiT8103AC-23-25E-66.00000 |
| LCSC Part # | C818119 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 66MHz SMD3225-4P Oscillators |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 66MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 66MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5049 | $ 1.50 |
| 200+ | $ 0.5835 | $ 116.70 |
| 500+ | $ 0.5634 | $ 281.70 |
| 1,000+ | $ 0.5526 | $ 552.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 66MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS;LVTTL | |
| Frequency | 66MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8208AC-23-25E-66.000000X | SiTime | SMD3225-4P | 0 | $ 1.3876 | ||
| SIT8208AC-23-25S-66.000000X | SiTime | SMD3225-4P | 0 | $ 1.3876 | ||
| SIT8208AC-23-25S-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0229 | ||
| SIT8208AC-23-25S-66.000000Y | SiTime | SMD3225-4P | 0 | $ 1.022 | ||
| SIT8208AC-23-25E-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0206 | ||
| SiT8103AC-23-25E-66.0000T | SiTime | SMD3225-4P | 0 | $ 1.5049 | ||
| SIT8208AI-23-25S-66.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0135 | ||
| SIT8208AI-23-25S-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0154 | ||
| SIT8208AI-23-25S-66.000000X | SiTime | SMD3225-4P | 0 | $ 1.4216 | ||
| SIT8208AI-23-25E-66.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0139 | ||
| SIT8208AI-23-25E-66.000000X | SiTime | SMD3225-4P | 0 | $ 1.4216 | ||
| SIT8208AI-23-25E-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0146 | ||
| SiT8103AI-23-25E-66.000000 | SiTime | SMD3225-4P | 0 | $ 1.5049 | ||
| SiT8208AI-23-25E-66.000000 | SiTime | SMD3225-4P | 0 | $ 2.2895 | ||
| SIT8208AC-22-25S-66.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0149 | ||
| SIT8208AC-22-25E-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0145 | ||
| SIT8208AC-22-25E-66.000000Y | SiTime | SMD3225-4P | 0 | $ 1.0162 | ||
| SIT8208AC-22-25S-66.000000X | SiTime | SMD3225-4P | 0 | $ 1.7642 | ||
| SIT8208AC-22-25S-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0158 | ||
| SIT8208AC-21-25S-66.000000T | SiTime | SMD3225-4P | 0 | $ 1.0154 |

