EG Micro EG3013
| Manufacturer | EG MicroAsian Brands |
| MPN | EG3013 |
| LCSC Part # | C81710 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-power MOSFET and IGBT gate driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 4.5mA | |
| Input Logic Level - High | 2.5V~5V | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 4.5V~30V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 400ns | |
| Fall Time | 200ns | |
| Features | -;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 800mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG3013 is a cost-effective gate driver IC dedicated to high-power MOSFETs and IGBTs. It integrates a logic signal input processing circuit, dead-time control circuit, lockout circuit, level shift circuit, pulse filter circuit, and output driver circuit, designed specifically for drive circuits in brushless motor controllers. The EG3013 supports a high-side operating voltage up to 100V, a wide Vcc supply voltage range of 4.5V~30V, and low quiescent current of only 4.5mA. The IC features a lockout function to prevent simultaneous conduction of the output power transistors. The LIN input channel has a built-in 5V pull-up, and HIN has a built-in 10K pull-down resistor, keeping both the high-side and low-side power MOSFETs off when the inputs are floating. The output stage adopts a half-bridge Darlington structure, housed in an SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 100V
- Built-in dead-time control circuit with integrated lockout function, preventing simultaneous conduction of high-side and low-side outputs
- Half-bridge Darlington output stage
- 1A gate drive current capability
- Dedicated gate driver for brushless motor N-channel MOSFETs and IGBTs
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-low, controls low-side LO output
- Minimal external components
- Low quiescent current: 4.5mA
- Package: SOP-8
Applications
- Electric motorcycle controller
- Electric bicycle controller
- 100V buck switching power supply
- Variable frequency water pump controller
- Brushless motor driver
- High-voltage Class-D amplifier
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | -300mV~1V | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 4.5mA | |
| Input Logic Level - High | 2.5V~5V | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage - Supply | 4.5V~30V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 800mA | |
| Rise Time | 400ns | |
| Fall Time | 200ns | |
| Features | -;Dead-time control;Interleaved conduction protection;Built-in bootstrap diode | |
| Current - Output High(IOH) | 800mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EG3013 is a cost-effective gate driver IC dedicated to high-power MOSFETs and IGBTs. It integrates a logic signal input processing circuit, dead-time control circuit, lockout circuit, level shift circuit, pulse filter circuit, and output driver circuit, designed specifically for drive circuits in brushless motor controllers. The EG3013 supports a high-side operating voltage up to 100V, a wide Vcc supply voltage range of 4.5V~30V, and low quiescent current of only 4.5mA. The IC features a lockout function to prevent simultaneous conduction of the output power transistors. The LIN input channel has a built-in 5V pull-up, and HIN has a built-in 10K pull-down resistor, keeping both the high-side and low-side power MOSFETs off when the inputs are floating. The output stage adopts a half-bridge Darlington structure, housed in an SOP8 package.
Features
- High-side floating bootstrap power supply design, withstand voltage up to 100V
- Built-in dead-time control circuit with integrated lockout function, preventing simultaneous conduction of high-side and low-side outputs
- Half-bridge Darlington output stage
- 1A gate drive current capability
- Dedicated gate driver for brushless motor N-channel MOSFETs and IGBTs
- HIN input channel active-high, controls high-side HO output
- LIN input channel active-low, controls low-side LO output
- Minimal external components
- Low quiescent current: 4.5mA
- Package: SOP-8
Applications
- Electric motorcycle controller
- Electric bicycle controller
- 100V buck switching power supply
- Variable frequency water pump controller
- Brushless motor driver
- High-voltage Class-D amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

