Nexperia 74HC112D
| Manufacturer | |
| Mfr. Part # | 74HC112D |
| LCSC Part # | C8167 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Dual JK flip-flop with set and reset; negative-edge trigger |
| Description | 2V~6V 1 2 17ns@5V,15pF SOIC-16 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8134 | $ 0.81 |
10+ | $ 0.8041 | $ 8.04 |
30+ | $ 0.7963 | $ 23.89 |
100+ | $ 0.7901 | $ 79.01 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$