3PEAK TP09-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TP09-SR |
| LCSC Part # | C81662 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Stable 6MHz, Low Cost Dual Op Amp |
| Description | 400uV 10pA 4.5V/us 110dB 6MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Not available now