LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
54% OFF
JSCJ MAC97A8 product image
Images for reference only

JSCJ MAC97A8RoHS

Manufacturer
JSCJAsian Brands
MPN
MAC97A8
LCSC Part #
C81625
Packaging
TO-92
Customer #
Key Attributes
TRIAC 600V 0.6A TO-92
Datasheetpdf iconJSCJ MAC97A8
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.0440$ 0.22
50+$ 0.0762$ 0.0351$ 1.76
150+$ 0.0664$ 0.0306$ 4.59
1,000+$ 0.0591$ 0.0272$ 27.20
2,000+$ 0.0533$ 0.0246$ 49.20
5,000+$ 0.0504$ 0.0232$ 116.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSCJ
PackagingTO-92
Holding Current (Ih)10mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.9V
Average Gate Power Dissipation (PG(AV))5W
Current - On State(It(RMS))600mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Blocking voltage to 400 V (MAC97A6)
  • RMS on-state current to 0.6 A
  • General purpose bidirectional switching

Applications

AI Translation
  • General purpose bidirectional switching
  • Phase control applications
  • Solid state relays