MICRONE ME6217C33P5G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6217C33P5G |
| LCSC Part # | C81592 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | High Output Current LDO Regulator, High PSRR, Low Dropout |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-89-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ME6217 Series is a positive voltage regulator with a low dropout voltage, high output voltage accuracy, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, a built-in overcurrent protector prevents the load current from exceeding the current capacitance of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS process, a larger variety of capacitors are available, including small ceramic capacitors.
Features
AI Translation
- Maximum Output Current: 800 mA (VIN ≥ VOUT(T) + 1.0V)
- Dropout Voltage: 100 mV @ IOUT = 300 mA, VOUT = 5.0V
- Operating Voltage Range: 2V ~ 6.5V
- Output Voltage: 1.5V ~ 5.6V, selectable in 0.1V steps
- Highly Accuracy: ±1%
- Low Current Consumption: During Operation: 100 μA (TYP.); During Shutdown: 0.1 μA (TYP.)
- High Ripple Rejection: 65 dB @ 1 KHz (ME6217C50)
- Line Regulation: 0.05% (TYP.)
- Thermal Shutdown Protection: 160 °C
- Small Packages: SOT-89-5, SOT23-5, SOT89-3
Applications
AI Translation
- Power supply for DVD and CD-ROM drives
- Power supply for personal communication device
- Power supply for battery-powered devices
- Power supply for note PCs
In-Stock: 4,255
4,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0943 | $ 0.47 |
| 50+ | $ 0.074 | $ 3.70 |
| 150+ | $ 0.0638 | $ 9.57 |
| 1,000+ | $ 0.0541 | $ 54.10 |
| 2,000+ | $ 0.048 | $ 96.00 |
| 5,000+ | $ 0.0449 | $ 224.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



