LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC7662BCOA713 product image
  • TC7662BCOA713 thumbnail 1
  • TC7662BCOA713 thumbnail 2
  • TC7662BCOA713 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC7662BCOA713RoHS

Manufacturer
MPN
TC7662BCOA713
LCSC Part #
C81518
Packaging
SOIC-8
Customer #
Key Attributes
Charge Pump DC-to-DC Voltage Converter
Datasheetpdf iconMICROCHIP TC7662BCOA713
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5448$ 1.54
10+$ 1.2819$ 12.82
30+$ 1.1375$ 34.13
100+$ 0.9736$ 97.36
500+$ 0.9006$ 450.30
1,000+$ 0.8681$ 868.10
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Frequency - Switching10kHz
FeaturesAdaptive switching frequency;Cascade support
Operating Voltage1.5V~15V
Output Voltage-15V~-1.5V
Quiescent Current160uA
Energy Efficiency96%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +15V input to a corresponding – 1.5 to – 15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 35kHz when pin 1 is connected to V+, allowing the use of smaller external capacitors. Operation below 10kHz (for lower supply current applications) is also possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7662B is available in both 8-pin DIP and 8-pin small outline (SO) packages in commercial and extended temperature ranges.

Features

AI Translation
  • Wide Operating Voltage Range: 1.5V to 15V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications

AI Translation
  • Simple Conversion of +5V to ±5V Supplies
  • Voltage Multiplication Vout = ±nVin
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, Vout = ±Vs/2