SiTime SiT9102AC-23HN25E25.00000
| Hersteller | |
| Herst.-Teilenr. | SiT9102AC-23HN25E25.00000 |
| LCSC-Nr. | C814930 |
| Verp. | SMD5032-6P |
| Kundennummer | |
| Hauptmerkm. | 25MHz SMD5032-6P Oscillators RoHS |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±15ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±15ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
Anwendungen
KI-Übersetzung
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.4826 | $ 6.48 |
| 200+ | $ 2.5097 | $ 501.94 |
| 500+ | $ 2.4218 | $ 1210.90 |
| 1,000+ | $ 2.377 | $ 2377.00 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±15ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD5032-6P | |
| Operating Temperature | -20℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±15ppm | |
| Output Type | LVDS | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.5V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
Anwendungen
KI-Übersetzung
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SiT9102AC-23HN25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23HH25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23HH25E25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2CF-25S25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2CF-25E25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23FN25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23FN25E25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23FH25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AC-23FH25E25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2CF-25S25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2CF-25E25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2CF-XXS25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9120AC-2CF-XXE25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2CF-XXS25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9121AC-2CF-XXE25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AI-23HN25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AI-23HN25E25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AI-23HH25S25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9102AI-23HH25E25.00000 | SiTime | SMD5032-6P | 0 | $ 6.4826 | ||
| SiT9120AI-2CF-25S25.000000 | SiTime | SMD5032-6P | 0 | $ 6.4826 |

