MICROCHIP 24AA02E48-I/SN
| Manufacturer | |
| MPN | 24AA02E48-I/SN |
| LCSC Part # | C81475 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2K I²C Serial EEPROM with EUI-48 Node Identifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA02E48/24AA025E48 (24AAXXXE48*) is a 2Kb EEPROM. The device consists of two 128×8-bit memory blocks with a 2-wire serial interface. It is designed for low-voltage operation, supporting supply voltages as low as 1.7V, with maximum standby and active currents of only 1μA and 1mA, respectively. The 24AAXXXE48 also supports page write operations of up to 8 bytes (16 bytes on the 24AA025E48). The 24AAXXXE48 is available in standard 8-pin SOIC, 5-pin SOT-23, and 6-pin SOT-23 packages.
Features
- Factory-preset globally unique 48-bit node address
- Compatible with EUI-48 and EUI-64
- Single-supply operation, down to 1.7V
- Low-power CMOS: read current 1mA (max), standby current 1μA (max)
- 2-wire serial interface, I²C compatible
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100kHz and 400kHz clock compatible
- Page write cycle time: 3ms (typical)
- Self-timed erase/write cycle
- Page write buffer: 8-byte page (24AA02E48), 16-byte page (24AA025E48)
- ESD protection >4000V
- Endurance: >1,000,000 erase/write cycles
- Data retention >200 years
- Factory programming service available
- Available packages: 8-pin SOIC and 5-pin SOT-23 (24AA02E48), 8-pin SOIC and 6-pin SOT-23 (24AA025E48)
- Lead-free, RoHS compliant
- Temperature range: Industrial (I): -40°C to +85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.982 | $ 0.98 |
| 10+ | $ 0.7948 | $ 7.95 |
| 30+ | $ 0.7019 | $ 21.06 |
| 100+ | $ 0.6091 | $ 60.91 |
| 500+ | $ 0.5537 | $ 276.85 |
| 1,000+ | $ 0.5244 | $ 524.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 400kHz | |
| Features | Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24AA02E48/24AA025E48 (24AAXXXE48*) is a 2Kb EEPROM. The device consists of two 128×8-bit memory blocks with a 2-wire serial interface. It is designed for low-voltage operation, supporting supply voltages as low as 1.7V, with maximum standby and active currents of only 1μA and 1mA, respectively. The 24AAXXXE48 also supports page write operations of up to 8 bytes (16 bytes on the 24AA025E48). The 24AAXXXE48 is available in standard 8-pin SOIC, 5-pin SOT-23, and 6-pin SOT-23 packages.
Features
- Factory-preset globally unique 48-bit node address
- Compatible with EUI-48 and EUI-64
- Single-supply operation, down to 1.7V
- Low-power CMOS: read current 1mA (max), standby current 1μA (max)
- 2-wire serial interface, I²C compatible
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100kHz and 400kHz clock compatible
- Page write cycle time: 3ms (typical)
- Self-timed erase/write cycle
- Page write buffer: 8-byte page (24AA02E48), 16-byte page (24AA025E48)
- ESD protection >4000V
- Endurance: >1,000,000 erase/write cycles
- Data retention >200 years
- Factory programming service available
- Available packages: 8-pin SOIC and 5-pin SOT-23 (24AA02E48), 8-pin SOIC and 6-pin SOT-23 (24AA025E48)
- Lead-free, RoHS compliant
- Temperature range: Industrial (I): -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

