TI REF102AU/2K5
| Manufacturer | |
| MPN | REF102AU/2K5 |
| LCSC Part # | C81460 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10V Precision Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1.4mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 11.4V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF102 is a precision 10V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single-supply operation from 11.4V to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
Features
- +10V ±0.0025V OUTPUT
- VERY LOW DRIFT: 2.5ppm/°C max
- EXCELLENT STABILITY: 5ppm/1000hr typ
- EXCELLENT LINE REGULATION: 1ppm/V max
- EXCELLENT LOAD REGULATION: 10ppm/mA max
- LOW NOISE: 5μVpp typ, 0.1Hz to 10Hz
- WIDE SUPPLY RANGE: 11.4VDC to 36VDC
- LOW QUIESCENT CURRENT: 1.4mA max
- PACKAGE OPTIONS: PLASTIC DIP, SO-8
Applications
- PRECISION-CALIBRATED VOLTAGE STANDARD
- D/A AND A/D CONVERTER REFERENCE
- PRECISION CURRENT REFERENCE
- ACCURATE COMPARATOR THRESHOLD REFERENCE
- DIGITAL VOLTMETER
- TEST EQUIPMENT
- PC-BASED INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.876 | $ 2.88 |
| 10+ | $ 2.4396 | $ 24.40 |
| 30+ | $ 2.1253 | $ 63.76 |
| 100+ | $ 1.8452 | $ 184.52 |
| 500+ | $ 1.7198 | $ 859.90 |
| 1,000+ | $ 1.6644 | $ 1664.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 1.4mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 11.4V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 5uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The REF102 is a precision 10V voltage reference. The drift is laser-trimmed to 2.5ppm/°C max C-grade over the industrial temperature range. The REF102 achieves its precision without a heater. This results in low power, fast warm-up, excellent stability, and low noise. The output voltage is extremely insensitive to both line and load variations and can be externally adjusted with minimal effect on drift and stability. Single-supply operation from 11.4V to 36V and excellent overall specifications make the REF102 an ideal choice for demanding instrumentation and system reference applications.
Features
- +10V ±0.0025V OUTPUT
- VERY LOW DRIFT: 2.5ppm/°C max
- EXCELLENT STABILITY: 5ppm/1000hr typ
- EXCELLENT LINE REGULATION: 1ppm/V max
- EXCELLENT LOAD REGULATION: 10ppm/mA max
- LOW NOISE: 5μVpp typ, 0.1Hz to 10Hz
- WIDE SUPPLY RANGE: 11.4VDC to 36VDC
- LOW QUIESCENT CURRENT: 1.4mA max
- PACKAGE OPTIONS: PLASTIC DIP, SO-8
Applications
- PRECISION-CALIBRATED VOLTAGE STANDARD
- D/A AND A/D CONVERTER REFERENCE
- PRECISION CURRENT REFERENCE
- ACCURATE COMPARATOR THRESHOLD REFERENCE
- DIGITAL VOLTMETER
- TEST EQUIPMENT
- PC-BASED INSTRUMENTATION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



