ST LM317LD13TR
| Manufacturer | |
| MPN | LM317LD13TR |
| LCSC Part # | C81457 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Current 1.2 to 37 V Adjustable Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 5mA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM217L/LM317L are monolithic integrated circuits in SO-8 and TO-92 packages intended for use as positive adjustable voltage regulators. They are designed to supply up to 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Features
AI Translation
- Outuput voltage range: 1.2 to 37 V
- Output current up to 100 mA
- Line regulation typ. 0.01%
- Load regulation typ. 0.1%
- Thermal overload protection
- Short-circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
In-Stock: 32,065
32,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0937 | $ 0.47 |
| 50+ | $ 0.0736 | $ 3.68 |
| 150+ | $ 0.0636 | $ 9.54 |
| 500+ | $ 0.056 | $ 28.00 |
| 2,500+ | $ 0.0489 | $ 122.25 |
| 5,000+ | $ 0.0459 | $ 229.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



