LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9120AC-1D3-XXS166.666000 product image
Images for reference only

SiTime SiT9120AC-1D3-XXS166.666000

Manufacturer
MPN
SiT9120AC-1D3-XXS166.666000
LCSC Part #
C812557
Packaging
SMD7050-6P
Customer #
Key Attributes
166.666MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SiT9120AC-1D3-XXS166.666000
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0572$ 4.06
200+$ 1.5712$ 314.24
500+$ 1.5157$ 757.85
1,000+$ 1.4888$ 1488.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency166.666MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1D3-XXE166.666000XSiTimeSMD7050-6P0$ 3.6365
SIT9120AC-1D3-XXS166.666000TSiTimeSMD7050-6P0$ 2.6161
SIT9120AC-1D3-XXE166.666000YSiTimeSMD7050-6P0$ 2.6125
SIT9120AC-1D3-XXS166.666000XSiTimeSMD7050-6P0$ 3.6365
SiT9120AC-1D3-XXE166.666000SiTimeSMD7050-6P0$ 4.0572
SIT9120AI-1D3-XXS166.666000YSiTimeSMD7050-6P0$ 2.6183
SIT9120AI-1D3-XXE166.666000XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-XXE166.666000YSiTimeSMD7050-6P0$ 2.6103
SIT9120AI-1D3-XXS166.666000TSiTimeSMD7050-6P0$ 2.6103
SiT9120AI-1D3-XXS166.666000SiTimeSMD7050-6P0$ 4.1587
SiT9120AI-1D3-XXE166.666000SiTimeSMD7050-6P0$ 4.0633
SIT9120AC-1D2-XXS166.666000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-1D2-XXE166.666000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-1D2-XXE166.666000YSiTimeSMD7050-6P0$ 2.6042
SIT9120AC-1D2-XXS166.666000YSiTimeSMD7050-6P0$ 2.6042
SIT9120AC-1D2-XXS166.666000TSiTimeSMD7050-6P0$ 2.5981
SiT9120AC-1D2-XXS166.666000SiTimeSMD7050-6P0$ 4.9262
SiT9120AC-1D2-XXE166.666000SiTimeSMD7050-6P0$ 4.9262
SiT9121AC-1D3-XXS166.666000SiTimeSMD7050-6P0$ 6.4826
SiT9121AC-1D3-XXE166.666000SiTimeSMD7050-6P0$ 6.4826