LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5529IPNR product image
  • MSP430F5529IPNR thumbnail 1
  • MSP430F5529IPNR thumbnail 2
  • MSP430F5529IPNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F5529IPNRRoHS

Manufacturer
MPN
MSP430F5529IPNR
LCSC Part #
C80938
Packaging
LQFP-80(12x12)
Customer #
Key Attributes
Mixed-Signal Microcontrollers
Datasheetpdf iconTI MSP430F5529IPNR
In-Stock: 269
269 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6063$ 5.61
10+$ 4.7365$ 47.37
30+$ 4.2189$ 126.57
100+$ 3.6964$ 369.64
500+$ 3.4546$ 1727.30
1,000+$ 3.3459$ 3345.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-80(12x12)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size128KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in
Number of I/O63

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultra-low-power microcontrollers consists of several devices featuring peripheral sets targeted for a variety of applications. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications. The microcontroller features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from low-power modes to active mode in 3.5 μs (typical). The MSP430F5529, MSP430F5527, MSP430F5525, and MSP430F5521 microcontrollers have integrated USB and PHY supporting USB 2.0, four 16-bit timers, a high-performance 12-bit analog-to-digital converter (ADC), two universal serial communication interfaces (USCI), a hardware multiplier, DMA, a real-time clock (RTC) module with alarm capabilities, and 63 I/O pins. The MSP430F5528, MSP430F5526, MSP430F5524, and MSP430F5522 microcontrollers include all of these peripherals but have 47 I/O pins. The MSP430F5519, MSP430F5517, and MSP430F5515 microcontrollers have integrated USB and PHY supporting USB 2.0, four 16-bit timers, two universal serial communication interfaces (USCI), a hardware multiplier, DMA, an RTC module with alarm capabilities, and 63 I/O pins. The MSP430F5514 and MSP430FF5513 microcontrollers include all of these peripherals but have 47 I/O pins. Typical applications include analog and digital sensor systems, data loggers, and others that require connectivity to various USB hosts.

Features

AI Translation
  • Low Supply Voltage Range: 3.6 V Down to 1.8 V
  • Ultra-Low Power Consumption – Active Mode (AM): All System Clocks Active: 290 μA/MHz at 8 MHz, 3.0 V, Flash Program Execution (Typical) 150 μA/MHz at 8 MHz, 3.0 V, RAM Program Execution (Typical)
  • Standby Mode (LPM3): Real-Time Clock (RTC) With Crystal, Watchdog, and Supply Supervisor Operational, Full RAM Retention, Fast Wake up: 1.9 μA at 2.2 V, 2.1 μA at 3.0 V (Typical)
  • Low-Power Oscillator (VLO), GeneralPurpose Counter, Watchdog, and Supply Supervisor Operational, Full RAM Retention, Fast Wake up: 1.4 μA at 3.0 V (Typical)
  • Off Mode (LPM4): Full RAM Retention, Supply Supervisor Operational, Fast Wake up: 1.1 μA at 3.0 V (Typical)
  • Shutdown Mode (LPM4.5): 0.18 μA at 3.0 V (Typical)
  • Wake up From Standby Mode in 3.5 μs (Typical)
  • 16-Bit RISC Architecture, Extended Memory, up to 25-MHz System Clock
  • Flexible Power Management System – Fully Integrated LDO With Programmable Regulated Core Supply Voltage – Supply Voltage Supervision, Monitoring, and Brownout
  • Unified Clock System – FLL Control Loop for Frequency Stabilization Low-Power Low-Frequency Internal Clock Source (VLO) – Low-Frequency Trimmed Internal Reference Source (REFO) – 32-kHz Watch Crystals (XT1) – High-Frequency Crystals up to 32 MHz (XT2)
  • 16-Bit Timer TA0, Timer_A With Five Capture/Compare Registers
  • 16-Bit Timer TA1, Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer TA2, Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer TB0, Timer_B With Seven Capture/Compare Shadow Registers
  • Two Universal Serial Communication Interfaces – USCI_A0 and USCI_A1 Each Support: Enhanced UART Supports Automatic BaudRate Detection IrDA Encoder and Decoder, Synchronous SPI
  • USCI_B0 and USCI_B1 Each Support: I2C, Synchronous SPI
  • Full-Speed Universal Serial Bus (USB) – Integrated USB-PHY – Integrated 3.3-V and 1.8-V USB Power System – Integrated USB-PLL – Eight Input and Eight Output Endpoints
  • 12-Bit Analog-to-Digital Converter (ADC) (MSP430F552x Only) With Internal Reference, Sample-and-Hold, and Autoscan Feature
  • Comparator
  • Hardware Multiplier Supports 32-Bit Operations
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Three-Channel Internal DMA
  • Basic Timer With RTC Feature

Applications

AI Translation
  • Analog and Digital Sensor Systems
  • Data Loggers
  • Connection to USB Hosts