TOSHIBA 74VHC14FT(BJ)
| Manufacturer | |
| MPN | 74VHC14FT(BJ) |
| LCSC Part # | C80863 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Hex Schmitt Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 100mV~360mV | |
| Input Logic Level - High | 2V~4.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC14FT is an advanced high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC04FT but the inputs have hysteresis and with its schmitt trigger function, the 74VHC14FT can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Grade 1) qualified
- Wide operating temperature range: Topr = -40 to 125 °C
- High speed: tpd = 5.5 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25 °C
- Power down protection is provided on all inputs.
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: V0LP = 0.8 V (r max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 14 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1197 | $ 0.60 |
| 50+ | $ 0.0918 | $ 4.59 |
| 150+ | $ 0.0778 | $ 11.67 |
| 500+ | $ 0.0673 | $ 33.65 |
| 2,500+ | $ 0.0589 | $ 147.25 |
| 5,000+ | $ 0.0548 | $ 274.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-14 | |
| Logic Family | 74VHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 100mV~360mV | |
| Input Logic Level - High | 2V~4.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74VHC14FT is an advanced high speed CMOS SCHMITT INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC04FT but the inputs have hysteresis and with its schmitt trigger function, the 74VHC14FT can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Grade 1) qualified
- Wide operating temperature range: Topr = -40 to 125 °C
- High speed: tpd = 5.5 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25 °C
- Power down protection is provided on all inputs.
- Balanced propagation delays: tLH ≈ tHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: V0LP = 0.8 V (r max)
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 14 type.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



