SiTime SiT9102AC-28FN33S133.00000
| 製造商 | |
| 製造商料號 | SiT9102AC-28FN33S133.00000 |
| LCSC 編號 | C808250 |
| 包裝 | SMD7050-6P |
| 客戶編號 | |
| 關鍵特性 | 133MHz SMD7050-6P Oscillators RoHS |
| 數據手冊 | |
| 替代型號 | 20 |
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 133MHz | |
| Voltage - Supply | 3.3V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| 類型 | 描述 | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 133MHz | |
| Voltage - Supply | 3.3V |
回報錯誤顯示相似產品 (0) >
特性
AI 翻譯
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
應用領域
AI 翻譯
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
缺貨
到貨通知
最小值: 1倍數: 1銷售單位: Piece
添加到BOM清單
| 數量 | 單價(僅供參考) | 總金額 |
|---|---|---|
| 1+ | $ 6.4826 | $ 6.48 |
| 200+ | $ 2.5097 | $ 501.94 |
| 500+ | $ 2.4218 | $ 1210.90 |
| 1,000+ | $ 2.377 | $ 2377.00 |
標準封裝1000/Full Reel | ||
數量更多價格更優?
$
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 133MHz | |
| Voltage - Supply | 3.3V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| 類型 | 描述 | |
|---|---|---|
| Frequency Stability | ±10ppm | |
| Output Type | LVDS | |
| Frequency | 133MHz | |
| Voltage - Supply | 3.3V |
回報錯誤顯示相似產品 (0) >
特性
AI 翻譯
- Extremely low RMS phase jitter (random) < 1 ps (typical)
- Wide frequency range: 1 MHz to 220 MHz; 220 MHz to 800 MHz refer to SiT9107
- High frequency stability: ±10 PPM, ±15 PPM, ±20 PPM, ±25 PPM, ±50 PPM
- Operating voltage: 1.8, 2.5 or 3.3 V; Other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40 to 85°C; Extended Commercial, -20 to 70°C; Commercial, 0 to 70°C
- Small footprint: 5.0 × 3.2 × 0.75 mm; 7.0 × 5.0 × 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference
應用領域
AI 翻譯
- Server
- Router
- RAID controller
- Gigabit Ethernet
- 10 Gigabit Ethernet
- Fiber Channel
- SATA / SAS
- PCI-Express
- Fully Buffered DIMM
- System clock
- Networking and computing
C808250 EasyEDA 元器件庫
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

