TI LMC7101BIM5/NOPB
| Manufacturer | |
| Mfr. Part # | LMC7101BIM5/NOPB |
| LCSC Part # | C80776 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Tiny Low-Power Operational Amplifier With Rail-to-Rail Input and Output |
| Description | 9mV 1nA 1.1V/us 82dB 2.7V~15.5V 1MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5225 | $ 0.52 |
10+ | $ 0.4199 | $ 4.20 |
30+ | $ 0.3693 | $ 11.08 |
100+ | $ 0.3187 | $ 31.87 |
500+ | $ 0.2881 | $ 144.05 |
1,000+ | $ 0.2728 | $ 272.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$