SiTime SiT8008BI-72-28E-24.576000
| 製造商 | |
| 製造商料號 | SiT8008BI-72-28E-24.576000 |
| LCSC 編號 | C805861 |
| 包裝 | SMD2016-4P |
| 客戶編號 | |
| 關鍵特性 | 24.576MHz SMD2016-4P Oscillators RoHS |
| 數據手冊 | |
| 替代型號 | 20 |
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.8V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ |
| 類型 | 描述 | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.8V |
回報錯誤顯示相似產品 (0) >
特性
AI 翻譯
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
應用領域
AI 翻譯
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
缺貨
到貨通知
最小值: 1倍數: 1銷售單位: Piece
添加到BOM清單
| 數量 | 單價(僅供參考) | 總金額 |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
標準封裝1000/Full Reel | ||
數量更多價格更優?
$
產品規格
全選
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.8V |
| 類型 | 描述 | |
|---|---|---|
| 類別 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 製造商 | SiTime | |
| 包裝 | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ |
| 類型 | 描述 | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 2.8V |
回報錯誤顯示相似產品 (0) >
特性
AI 翻譯
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8 V
- Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
應用領域
AI 翻譯
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
合規 & 出口編碼
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 類型 | 詳情 |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 類型 | 詳情 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

