ST STM32F334R8T6
| Manufacturer | |
| MPN | STM32F334R8T6 |
| LCSC Part # | C80577 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, up to 64KB Flash, 16KB SRAM, 2 ADCs, 3 DACs, 3 comp., 0p-amp, 217ps 10-ch (HRTIM1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM Cortex-M4 32b MCU+FPU, up to 64KB Flash, 16KB SRAM, 2 ADCs, 3 DACs, 3 comp., op-amp, 217ps 10-ch (HRTIM1)
Features
AI Translation
- Core: ARM Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, DSP instruction
- Memories – Up to 64 Kbytes of Flash memory – Up to 12 Kbytes of SRAM with HW parity check – Routine booster: 4 Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- CRC calculation unit
- Reset and supply management – VDD, VDDA voltage range: 2.0 to 3.6 V Power-on/Power-down reset (POR/PDR) – Programmable voltage detector (PVD) Low-power modes: Sleep, Stop, Standby – VBAT supply for RTC and backup registers
- Clock management – 4 to 32 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 8 MHz RC (up to 64 MHz with PLL option) – Internal 40 kHz oscillator
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5 V-tolerant
- Interconnect Matrix
- 7-channel DMA controller
- Up to two ADC 0.20 μs (up to 21 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single-ended/differential mode, separate analog supply from 2.0 to 3.6 V
- Temperature sensor
- Up to three 12-bit DAC channels with analog supply from 2.4 V to 3.6 V
- Three ultra-fast rail-to-rail analog comparators with analog supply from 2 to 3.6 V One operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V Up to 18 capacitive sensing channels supporting touchkeys, linear and rotary touch sensors
- Up to 12 timers – HRTIM: 6 x16-bit counters, 217 ps resolution, 10 PWM, 5 fault inputs, 10 ext event input, 1 synchro. input,1 synchro. out – One 32-bit timer and one 16-bit timer with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input – One 16-bit 6-channel advanced-control timer, with up to 6 PWM channels, deadtime generation and emergency stop – One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation, emergency stop – Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop – Two watchdog timers (independent, window) – SysTick timer: 24-bit downcounter – Up to two 16-bit basic timers to drive DAC
- Calendar RTC with alarm, periodic wakeup from Stop
- Communication interfaces CAN interface (2.0 B Active) and one SPI One I2C with 20 mA current sink to support Fast mode plus, SMBus/PMBus Up to 3 USARTs, one with ISO/IEC 7816 interface, LIN, IrDA, modem control
- Debug mode: serial wire debug (SWD), JTAG
- 96-bit unique ID
- All packages ECOPACK2
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0939 | $ 3.09 |
| 10+ | $ 2.6531 | $ 26.53 |
| 30+ | $ 2.3912 | $ 71.74 |
| 100+ | $ 2.126 | $ 212.60 |
| 500+ | $ 2.004 | $ 1002.00 |
| 1,000+ | $ 1.9487 | $ 1948.70 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ARM Cortex-M4 32b MCU+FPU, up to 64KB Flash, 16KB SRAM, 2 ADCs, 3 DACs, 3 comp., op-amp, 217ps 10-ch (HRTIM1)
Features
AI Translation
- Core: ARM Cortex-M4 32-bit CPU with FPU (72 MHz max), single-cycle multiplication and HW division, DSP instruction
- Memories – Up to 64 Kbytes of Flash memory – Up to 12 Kbytes of SRAM with HW parity check – Routine booster: 4 Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- CRC calculation unit
- Reset and supply management – VDD, VDDA voltage range: 2.0 to 3.6 V Power-on/Power-down reset (POR/PDR) – Programmable voltage detector (PVD) Low-power modes: Sleep, Stop, Standby – VBAT supply for RTC and backup registers
- Clock management – 4 to 32 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 8 MHz RC (up to 64 MHz with PLL option) – Internal 40 kHz oscillator
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5 V-tolerant
- Interconnect Matrix
- 7-channel DMA controller
- Up to two ADC 0.20 μs (up to 21 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, single-ended/differential mode, separate analog supply from 2.0 to 3.6 V
- Temperature sensor
- Up to three 12-bit DAC channels with analog supply from 2.4 V to 3.6 V
- Three ultra-fast rail-to-rail analog comparators with analog supply from 2 to 3.6 V One operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V Up to 18 capacitive sensing channels supporting touchkeys, linear and rotary touch sensors
- Up to 12 timers – HRTIM: 6 x16-bit counters, 217 ps resolution, 10 PWM, 5 fault inputs, 10 ext event input, 1 synchro. input,1 synchro. out – One 32-bit timer and one 16-bit timer with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input – One 16-bit 6-channel advanced-control timer, with up to 6 PWM channels, deadtime generation and emergency stop – One 16-bit timer with 2 IC/OCs, 1 OCN/PWM, deadtime generation, emergency stop – Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop – Two watchdog timers (independent, window) – SysTick timer: 24-bit downcounter – Up to two 16-bit basic timers to drive DAC
- Calendar RTC with alarm, periodic wakeup from Stop
- Communication interfaces CAN interface (2.0 B Active) and one SPI One I2C with 20 mA current sink to support Fast mode plus, SMBus/PMBus Up to 3 USARTs, one with ISO/IEC 7816 interface, LIN, IrDA, modem control
- Debug mode: serial wire debug (SWD), JTAG
- 96-bit unique ID
- All packages ECOPACK2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



