Littelfuse V275LA2P
| Manufacturer | |
| Mfr. Part # | V275LA2P |
| LCSC Part # | C80530 |
| Package | Through Hole |
| Customer # | |
| Description | 775V 369V 275V 450V Through Hole Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0576 | $ 0.06 |
10+ | $ 0.0463 | $ 0.46 |
30+ | $ 0.0406 | $ 1.22 |
100+ | $ 0.0363 | $ 3.63 |
500+ | $ 0.0329 | $ 16.45 |
1,500+ | $ 0.0311 | $ 46.65 |
3,000+ | $ 0.0308 | $ 92.40 |
4,500+ | $ 0.0306 | $ 137.70 |
Standard Packaging 1500/Full
Bag | ||