ST(Semtech) BZX55C68
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | BZX55C68 |
| LCSC Part # | C8050 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE ZENER 68V 500mW DO-35 |
| Description | Zener Diode Independent 68V 500mW Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0533 | $ 0.53 |
100+ | $ 0.0427 | $ 4.27 |
500+ | $ 0.0337 | $ 16.85 |
1,000+ | $ 0.0297 | $ 29.70 |
5,000+ | $ 0.0265 | $ 132.50 |
10,000+ | $ 0.0249 | $ 249.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$