Nexperia PDTC114YU,115
| Manufacturer | |
| MPN | PDTC114YU,115 |
| LCSC Part # | C80495 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
automotive applications
In-Stock: 102,140
102,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0601 | $ 0.60 |
| 100+ | $ 0.0483 | $ 4.83 |
| 300+ | $ 0.0423 | $ 12.69 |
| 3,000+ | $ 0.0345 | $ 103.50 |
| 6,000+ | $ 0.031 | $ 186.00 |
| 9,000+ | $ 0.0292 | $ 262.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN Resistor-Equipped Transistor (RET) family in Surface-Mounted Device (SMD) plastic packages.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 qualified
Applications
AI Translation
automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



