ST(Semtech) 1N4755A
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | 1N4755A |
| LCSC Part # | C8043 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 1W DO-41 |
| Description | Zener Diode Independent 43V 1W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0317 | $ 0.63 |
200+ | $ 0.0242 | $ 4.84 |
600+ | $ 0.0202 | $ 12.12 |
2,000+ | $ 0.0179 | $ 35.80 |
10,000+ | $ 0.0158 | $ 158.00 |
20,000+ | $ 0.0147 | $ 294.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$