MICROCHIP PIC16F1503T-I/SL
| Manufacturer | |
| MPN | PIC16F1503T-I/SL |
| LCSC Part # | C80398 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 14-Pin Flash, 8-Bit Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: - DC – 20 MHz clock input - DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1503) - 2.3V to 5.5V (PIC16F1503)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash - 100,000 write Flash endurance (minimum)
- 2 Kwords Linear Program Memory Addressing
- 128 bytes Linear Data Memory Addressing High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
- Sleep Current: - 20 nA @1.8V, typical
- Watchdog Timer Current: - 260 nA @1.8V, typical
- Operating Current: - 30 μA/Hz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Eight external channels - Three internal channels: - Fixed Voltage Reference - Digital-to-Analog Converter (DAC) - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): - Output available externally - Positive reference selection - Internal connections to comparators and ADC
- Two Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference: - 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 12 I/O Pins (1 Input-only Pin): - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable Interrupt-on-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus™ compatibility
- Two Configurable Logic Cell (CLC) modules: - 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - Inputs from external and internal sources - Output available to pins and peripherals - Operation while in Sleep
- Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment - True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) mode - Pulse Frequency (PF) mode
- Complementary Waveform Generator (CWG): - Eight selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Four auto-shutdown sources - Multiple input sources: PWM, CLC, NCO
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0358 | $ 1.04 |
| 10+ | $ 0.8485 | $ 8.49 |
| 30+ | $ 0.7443 | $ 22.33 |
| 100+ | $ 0.6287 | $ 62.87 |
| 500+ | $ 0.5765 | $ 288.25 |
| 1,000+ | $ 0.5537 | $ 553.70 |
Standard Packaging2600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: - DC – 20 MHz clock input - DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF1503) - 2.3V to 5.5V (PIC16F1503)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash - 100,000 write Flash endurance (minimum)
- 2 Kwords Linear Program Memory Addressing
- 128 bytes Linear Data Memory Addressing High-Endurance Flash Data Memory (HEF) - 128 bytes if nonvolatile data storage - 100k erase/write cycles
- Sleep Current: - 20 nA @1.8V, typical
- Watchdog Timer Current: - 260 nA @1.8V, typical
- Operating Current: - 30 μA/Hz @ 1.8V, typical
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Eight external channels - Three internal channels: - Fixed Voltage Reference - Digital-to-Analog Converter (DAC) - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): - Output available externally - Positive reference selection - Internal connections to comparators and ADC
- Two Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference: - 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 12 I/O Pins (1 Input-only Pin): - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable Interrupt-on-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus™ compatibility
- Two Configurable Logic Cell (CLC) modules: - 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - Inputs from external and internal sources - Output available to pins and peripherals - Operation while in Sleep
- Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment - True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) mode - Pulse Frequency (PF) mode
- Complementary Waveform Generator (CWG): - Eight selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Four auto-shutdown sources - Multiple input sources: PWM, CLC, NCO
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



