Kyocera AVX TCJB107M006R0070
| Manufacturer | |
| Mfr. Part # | TCJB107M006R0070 |
| LCSC Part # | C8026 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 6.3V CASE-B-3528-21(mm) |
| Description | 100uF ±20% 6.3V Tantalum Capacitors 70mΩ@100kHz CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6423 | $ 0.64 |
10+ | $ 0.5215 | $ 5.22 |
30+ | $ 0.47 | $ 14.10 |
100+ | $ 0.4073 | $ 40.73 |
500+ | $ 0.3171 | $ 158.55 |
1,000+ | $ 0.301 | $ 301.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$