LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6209A33PG product image
  • ME6209A33PG thumbnail 1
  • ME6209A33PG thumbnail 2
  • ME6209A33PG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICRONE ME6209A33PGRoHS

Manufacturer
MICRONEAsian Brands
MPN
ME6209A33PG
LCSC Part #
C80222
Packaging
SOT-89-3
Customer #
Key Attributes
Low Power Consumption LDO
Datasheetpdf iconMICRONE ME6209A33PG
In-Stock: 45,570
45,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0673$ 0.67
100+$ 0.0544$ 5.44
300+$ 0.048$ 14.40
1,000+$ 0.0406$ 40.60
5,000+$ 0.0367$ 183.50
10,000+$ 0.0348$ 348.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)3uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage18V
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ME6209 series are a group of positive voltage output, three –pin regulator, that provide a high current even when the input/output Voltage differential is small. Low power consumption and high accuracy is achieved through CMOS technology. They allow input voltages as high as 18V.

Features

AI Translation
  • Ultra low quiescent current: 3.0uA(typ)
  • High input voltage (up to 18V)
  • Low dropout voltage :80mV@Iout=40mA (V_OUT=3.3V)
  • Output voltage accuracy: ±2%
  • Maximum output current: 250mA (within max.power dissipation, V_OUT=3.3V)
  • Low temperature coefficient Package:SOT23-3、TO-92、SOT89-3

Applications

AI Translation
  • Cameras, video recorders
  • Voltage regulator for microprocessor
  • Voltage regulator for LAN cards
  • Wireless communication equipment
  • Audio/Video equipment