LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA170AIDBVR product image
  • OPA170AIDBVR thumbnail 1
  • OPA170AIDBVR thumbnail 2
  • OPA170AIDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA170AIDBVRRoHS

Manufacturer
MPN
OPA170AIDBVR
LCSC Part #
C80221
Packaging
SOT-23-5
Customer #
Key Attributes
OPAx170 Single-Supply, Low-Power Operational Amplifiers
Datasheetpdf iconTI OPA170AIDBVR
In-Stock: 2,781
2,781 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6554$ 0.66
10+$ 0.535$ 5.35
30+$ 0.4749$ 14.25
100+$ 0.4163$ 41.63
500+$ 0.3806$ 190.30
1,000+$ 0.3627$ 362.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.8mV
Slew Rate20V/us
Input Offset Current(Ios)15pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current15pA
Output Current17mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current145uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Dual Supply1.35V~18V;-18V~-1.35V
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA170, OPA2170, and OPA4170 devices (OPAx170) are a family of 36-V, single-supply, low-noise operational amplifiers (op amps) that feature micro packages with the ability to operate on supplies ranging from 2.7 V (±1.35 V) to 36 V (±18 V). They offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility.

Unlike most op amps, which are specified at only one supply voltage, the OPAx170 family of op amps is specified from 2.7 V to 36 V. Input signals beyond the supply rails do not cause phase reversal. The OPAx170 family is stable with capacitive loads up to 300 pF. The input can operate 100 mv below the negative rail and within 2 V of the positive rail for normal operation. Note that these devices can operate with full rail-to-rail input 100 mv beyond the positive rail, but with reduced performance within 2 V of the positive rail. The OPAx170 op amps are specified from -40°C to +125°C.

Smallest Packaging for 36-V Operational Amplifiers

Features

AI Translation
  • Supply Range: 2.7 V to 36 V, ±1.35 V to ±18 V
  • Low Noise: 19 nV/√Hz
  • RFI Filtered Inputs
  • Input Range Includes the Negative Supply
  • Input Range Operates to Positive Supply
  • Rail-to-Rail Output Gain Bandwidth: 1.2 MHz
  • Low Quiescent Current: 110 μA per Amplifier
  • High Common-Mode Rejection: 120 dB
  • Low Bias Current: 15 pA (Maximum)
  • Industry-Standard Packages and micro Packages Available

Applications

AI Translation
  • Tracking Amplifier in Power Modules
  • Merchant Power Supplies
  • Transducer Amplifiers
  • Bridge Amplifiers
  • Temperature Measurements
  • Strain Gauge Amplifiers
  • Precision Integrators
  • Battery-Powered Instruments
  • Test Equipment