LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BPS(Bright Power Semicon) BP1361 product image
  • BP1361 thumbnail 1
  • BP1361 thumbnail 2
  • BP1361 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BPS(Bright Power Semicon) BP1361RoHS

Manufacturer
MPN
BP1361
LCSC Part #
C80209
Packaging
SOT-89-5
Customer #
Key Attributes
30V/750mA High Dimming Ratio Constant Current LED Driver
Datasheetpdf iconBPS(Bright Power Semicon) BP1361
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerBPS(Bright Power Semicon)
PackagingSOT-89-5
Output Voltage-
Frequency - Switching1MHz
FeaturesBuilt-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck
Number of Channels1
Type-
Output Current750mA
Constant Current Accuracy3%
Voltage - Input(DC)5V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The BP1361 is a continuous conduction mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the total LEDs chain voltage. With few outside components, BP1361 provides a high price performance ratio solution on the following applications: MR16 LEDs cup lighting, LEDs stage lighting, LEDs automotive lighting, LEDs solar lighting and LEDs Street lighting. The device operates from an input supply between 5V and 30V and the nominal average output current is set by an external resistor. The device provides an externally adjustable output current of up to 750mA for a single LED. Using the patent technology, the constant current of LED can be up to ± 3%. A dedicated DIM pin accepts either a DC voltage (0.5V~2.5V) dimming or a wide range of pulsed dimming. Applying a voltage of 0.3V or lower to the DIM pin turns the output off and switches the device into a low current standby state. BP1361 has a build-in power switch, based on different input voltage, BP1361 can drive several 1W or 3W LEDs. The device has the function of thermal shutdown protection and LED short/open-circuit protection. The BP1361 is available in SOT89-5 packages.

Features

AI Translation
  • Simple low parts count
  • Wide input voltage range: 5V to 30V
  • Typical ± 3% output current accuracy
  • LED open-circuit protection
  • LED short-circuit protection
  • Up to 750mA output current
  • Single pin on/off and brightness control using DC voltage or PWM
  • High efficiency (up to 97%)
  • Adjustable Constant LED Current

Applications

AI Translation
  • Low voltage halogen replacement MR16/11 LEDs
  • Automotive LED lighting
  • LED stage lighting
  • Solar LED lighting
  • LED signal lighting
  • LED Street lighting