TOSHIBA TLP183(GR-TPL,E
| Manufacturer | |
| MPN | TLP183(GR-TPL,E |
| LCSC Part # | C80194 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Photocouplers InGaAs Infrared LED & Photo Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP183 is a low input type phototransistor coupler that consists of a photo transistor optically coupled to an InGaAs infrared emitting diode in a SO6 package. TLP183 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range Ta = -55 to 125 °C. TLP183 is smaller than DIP package, it's suitable for high density surface mounting applications such as programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = 0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature range: -55 to 125 °C
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1 CQC-approved: GB4943.1, GB8898
Applications
- Office Equipment
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3877 | $ 1.94 |
| 50+ | $ 0.3079 | $ 15.40 |
| 150+ | $ 0.2738 | $ 41.07 |
| 500+ | $ 0.2311 | $ 115.55 |
| 3,000+ | $ 0.2121 | $ 636.30 |
| 6,000+ | $ 0.2007 | $ 1204.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 300mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP183 is a low input type phototransistor coupler that consists of a photo transistor optically coupled to an InGaAs infrared emitting diode in a SO6 package. TLP183 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range Ta = -55 to 125 °C. TLP183 is smaller than DIP package, it's suitable for high density surface mounting applications such as programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) (IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (IF = 0.5 mA, VCE = 5 V)
- Isolation voltage: 3750 Vrms (min)
- Operating temperature range: -55 to 125 °C
- Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1 CQC-approved: GB4943.1, GB8898
Applications
- Office Equipment
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
C80194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



