TI MAX202CDR
| Manufacturer | |
| Mfr. Part # | MAX202CDR |
| LCSC Part # | C8010 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 5-V DUAL RS-232 LINE DRIVER/RECEIVER |
| Description | Transceiver 4.5V~5.5V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2658 | $ 1.27 |
10+ | $ 1.0483 | $ 10.48 |
30+ | $ 0.9301 | $ 27.90 |
100+ | $ 0.7961 | $ 79.61 |
500+ | $ 0.7362 | $ 368.10 |
1,000+ | $ 0.7094 | $ 709.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$