SiTime SiT8008BI-81-30S-32.768000
| Manufacturer | |
| MPN | SiT8008BI-81-30S-32.768000 |
| LCSC Part # | C800203 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 32.768MHz SMD7050-4P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-81-30E-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6792 | ||
| SIT1602BI-81-30E-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-81-30N-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6773 | ||
| SIT1602BI-81-30E-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SIT1602BI-81-30S-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SIT1602BI-81-30S-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-81-30S-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6776 | ||
| SIT1602BI-81-30N-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SiT1602BI-81-30S-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-81-30N-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-81-30E-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT8008BI-81-30N-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT8008BI-81-30E-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SIT1602BI-81-XXN-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6792 | ||
| SIT1602BI-81-XXE-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SIT1602BI-81-XXN-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-81-XXE-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-81-XXS-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-81-XXS-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 | ||
| SIT1602BI-81-XXN-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 |

