Nexperia HEF4015BT,653
| Manufacturer | |
| MPN | HEF4015BT,653 |
| LCSC Part # | C79999 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~15.5V 2 80ns@15V,50pF Serial-to-Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~15.5V | |
| Output Type | - | |
| Series | 4000B | |
| Number of Elements | 2 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 80ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel converter
- Buffer storage
- General-purpose register
In-Stock: 1,472
1,472 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4025 | $ 0.40 |
| 10+ | $ 0.3181 | $ 3.18 |
| 30+ | $ 0.2824 | $ 8.47 |
| 100+ | $ 0.237 | $ 23.70 |
| 500+ | $ 0.2175 | $ 108.75 |
| 1,000+ | $ 0.2045 | $ 204.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 4.5V~15.5V | |
| Output Type | - | |
| Series | 4000B | |
| Number of Elements | 2 | |
| Output Current | - | |
| Features | Asynchronous clear function | |
| Propagation Delay | 80ns@15V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel converter
- Buffer storage
- General-purpose register
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



