LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24M01-RMN6TP product image
  • M24M01-RMN6TP thumbnail 1
  • M24M01-RMN6TP thumbnail 2
  • M24M01-RMN6TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST M24M01-RMN6TPRoHS

Manufacturer
MPN
M24M01-RMN6TP
LCSC Part #
C79990
Packaging
SOIC-8
Customer #
Key Attributes
1-Mbit serial I²C bus EEPROM
Datasheetpdf iconST M24M01-RMN6TP
In-Stock: 35,500
35,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5528$ 0.55
10+$ 0.4607$ 4.61
30+$ 0.3961$ 11.88
100+$ 0.3427$ 34.27
500+$ 0.3266$ 163.30
1,000+$ 0.3152$ 315.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Memory Size1Mbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24M01 is a 1 Mbit |²C.-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 128 Kx8 bits. The M24M01-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24M01-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃ The M24M01-D offers an additional page, named the Identification Page (256 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 1 Mbit(128 Kbytes) of EEPROM Page size: 256 bytes Additional Write lockable page (M24M01-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V
  • Write: Byte Write within 5 ms Page Write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃