LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C64-WMN6TP product image
  • M24C64-WMN6TP thumbnail 1
  • M24C64-WMN6TP thumbnail 2
  • M24C64-WMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C64-WMN6TPRoHS

Manufacturer
MPN
M24C64-WMN6TP
LCSC Part #
C7999
Packaging
SOIC-8
Customer #
Key Attributes
64-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C64-WMN6TP
In-Stock: 5,555
5,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3782$ 1.89
50+$ 0.2981$ 14.91
150+$ 0.2638$ 39.57
500+$ 0.2209$ 110.45
2,500+$ 0.2018$ 504.50
5,000+$ 0.1904$ 952.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24C64 is a 64-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 8 Kx8 bits. The M24C64-W can operate with a supply voltage from 2.5 V to 5.5 V, the M24C64-R can operate with a supply voltage from 1.8 V to 5.5 V, and the M24C64-F and M24C64-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃. The M24C64-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 64 Kbit (8 Kbytes) of EEPROM, Page size: 32 bytes, Additional Write lockable page (M24C64-D order codes)
  • Single supply voltage: 1.7 V to 5.5 V over –40 ℃ / +85 ℃