LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SiT9120AI-1B3-25S166.666000 product image
Images for reference only

SiTime SiT9120AI-1B3-25S166.666000RoHS

Manufacturer
MPN
SiT9120AI-1B3-25S166.666000
LCSC Part #
C799791
Packaging
SMD3225-6P
Customer #
Key Attributes
166.666MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconSiTime SiT9120AI-1B3-25S166.666000
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.154$ 4.15
200+$ 1.6077$ 321.54
500+$ 1.5522$ 776.10
1,000+$ 1.5237$ 1523.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply69mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency166.666MHz
Voltage - Supply2.5V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-1B3-25S166.666000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-1B3-25S166.666000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B3-25E166.666000GSiTimeSMD3225-6P0$ 3.7214
SiT9120AI-1B3-25E166.666000SiTimeSMD3225-6P0$ 4.154
SIT9120AI-1B3-XXE166.666000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B3-XXS166.666000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AI-1B3-XXS166.666000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-1B3-XXE166.666000GSiTimeSMD3225-6P0$ 3.7214
SIT9120AI-1B3-XXE166.666000ESiTimeSMD3225-6P0$ 2.7839
SiT9120AI-1B3-XXS166.666000SiTimeSMD3225-6P0$ 4.154
SiT9120AI-1B3-XXE166.666000SiTimeSMD3225-6P0$ 4.154
SIT9120AC-1B3-25S166.666000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-25S166.666000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-1B3-25E166.666000GSiTimeSMD3225-6P0$ 3.7291
SIT9120AC-1B3-25S166.666000DSiTimeSMD3225-6P0$ 2.7839
SiT9120AC-1B3-25S166.666000SiTimeSMD3225-6P0$ 4.0525
SiT9120AC-1B3-25E166.666000SiTimeSMD3225-6P0$ 3.9722
SIT9120AC-1B3-XXE166.666000ESiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-XXE166.666000DSiTimeSMD3225-6P0$ 2.6332
SIT9120AC-1B3-XXS166.666000GSiTimeSMD3225-6P0$ 3.7291