ST STM32F401CCU6
| Manufacturer | |
| MPN | STM32F401CCU6 |
| LCSC Part # | C79861 |
| Packaging | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | ARMCortex-M4 32b MCU+FPU, 105 DMIPS, 256KB Flash/64KB RAM, 11 TIMs, 1 ADC, 11 comm. interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing O-wait state execution from Flash memory, frequency up to 84 MHz memory protection unit, 105 DMIPS/ 1.25 DMiPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 256 Kbytes of Flash memory - Up to 64 Kbytes of SRAM
- Clock, reset and supply management 1.7V (PDR OFF) or 1.8 V (PDR ON) to 3.6 V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC - 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 128 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA typ @ 25 °C, 65 μA max @ 25 °C - Stop (Flash in Deep power down mode, slow wakeup time): down to 10 μA typ @ 25 °C, 28 μA max @ 25 °C - Standby: 2.4 μA @ 25 °C / 1.7 V without RTC; 12 μA @ 85 °C @ 1.7 V - VBAT supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG interfaces Cortex-M4 Embedded Trace Macrocell TM
- Up to 81 I/O ports with interrupt capability - All IO ports 5 V tolerant
- Up to 78 fast I/Os up to 42 MHz
- Up to 11 communication interfaces
- Up to 3xI²C interfaces (1Mbit/s, SMBus/PMBus)
- Up to 3 USARTs (2x10.5 Mbit/s, 1 x 5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 4 SPls (up to 42 Mbits/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
- SDlO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
In-Stock: 137
137 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.699 | $ 5.70 |
| 10+ | $ 4.9302 | $ 49.30 |
| 30+ | $ 4.0004 | $ 120.01 |
| 100+ | $ 3.6086 | $ 360.86 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing O-wait state execution from Flash memory, frequency up to 84 MHz memory protection unit, 105 DMIPS/ 1.25 DMiPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 256 Kbytes of Flash memory - Up to 64 Kbytes of SRAM
- Clock, reset and supply management 1.7V (PDR OFF) or 1.8 V (PDR ON) to 3.6 V application supply and I/Os - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator - Internal 16 MHz factory-trimmed RC - 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 128 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA typ @ 25 °C, 65 μA max @ 25 °C - Stop (Flash in Deep power down mode, slow wakeup time): down to 10 μA typ @ 25 °C, 28 μA max @ 25 °C - Standby: 2.4 μA @ 25 °C / 1.7 V without RTC; 12 μA @ 85 °C @ 1.7 V - VBAT supply for RTC: 1 μA @ 25 °C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode Serial wire debug (SWD) & JTAG interfaces Cortex-M4 Embedded Trace Macrocell TM
- Up to 81 I/O ports with interrupt capability - All IO ports 5 V tolerant
- Up to 78 fast I/Os up to 42 MHz
- Up to 11 communication interfaces
- Up to 3xI²C interfaces (1Mbit/s, SMBus/PMBus)
- Up to 3 USARTs (2x10.5 Mbit/s, 1 x 5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
- Up to 4 SPls (up to 42 Mbits/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
- SDlO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



