TI DRV8432DKDR
| Manufacturer | |
| MPN | DRV8432DKDR |
| LCSC Part # | C79853 |
| Packaging | HSSOP-36 |
| Customer # | |
| Key Attributes | Dual Full-Bridge PWM Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HSSOP-36 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Power-on reset;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Output Current | 7A | |
| Step Resolution | - | |
| Control Voltage | 10.8V~13.2V | |
| RDS(on) | 220mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 0V~52.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV841x2 are high-performance, integrated dual full-bridge motor driver with an advanced protection system. Because of the low RDS(on) of the H-Bridge MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%. This high efficiency enables the use of smaller power supplies and heatsinks, and the devices are good candidates for energy-efficient applications.
Features
- High-Efficiency Power Stage (up to 97%) With Low RDS(on) MOSFETs (110 mΩ at TJ = 25℃)
- Operating Supply Voltage up to 52 V
- DRV8412 (Power Pad Down): up to 2 x 3-A Continuous Output Current (2 x 6-A Peak) in Dual Full-Bridge Mode or 6-A Continuous Current in Parallel Mode (12-A Peak)
- DRV8432 (Power Pad Up): up to 2 x 7-A Continuous Output Current (2 x 12-A Peak) in Dual Full-Bridge Mode or 14-A Continuous Current in Parallel Mode (24-A Peak)
- PWM Operating Frequency up to 500 kHz
- Integrated Self-Protection Circuits Including Undervoltage, Overtemperature, Overload, and Short Circuit
- Programmable Cycle-by-Cycle Current Limit Protection
- Independent Supply and Ground Pins for Each Half Bridge
- Intelligent Gate Drive and Cross Conduction Prevention
- No External Snubber or Schottky Diode is Required
Applications
- Brushed DC and Stepper Motors
- Three-Phase Permanent Magnet Synchronous Motors
- Robotic and Haptic Control System
- Actuators and Pumps
- Precision Instruments
- TEC Drivers
- LED Lighting Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.2667 | $ 20.27 |
| 10+ | $ 19.4622 | $ 194.62 |
| 30+ | $ 17.2002 | $ 516.01 |
| 100+ | $ 15.9837 | $ 1598.37 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HSSOP-36 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Thermal warning;Under-voltage lockout;Power-on reset;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Output Current | 7A | |
| Step Resolution | - | |
| Control Voltage | 10.8V~13.2V | |
| RDS(on) | 220mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 0V~52.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV841x2 are high-performance, integrated dual full-bridge motor driver with an advanced protection system. Because of the low RDS(on) of the H-Bridge MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%. This high efficiency enables the use of smaller power supplies and heatsinks, and the devices are good candidates for energy-efficient applications.
Features
- High-Efficiency Power Stage (up to 97%) With Low RDS(on) MOSFETs (110 mΩ at TJ = 25℃)
- Operating Supply Voltage up to 52 V
- DRV8412 (Power Pad Down): up to 2 x 3-A Continuous Output Current (2 x 6-A Peak) in Dual Full-Bridge Mode or 6-A Continuous Current in Parallel Mode (12-A Peak)
- DRV8432 (Power Pad Up): up to 2 x 7-A Continuous Output Current (2 x 12-A Peak) in Dual Full-Bridge Mode or 14-A Continuous Current in Parallel Mode (24-A Peak)
- PWM Operating Frequency up to 500 kHz
- Integrated Self-Protection Circuits Including Undervoltage, Overtemperature, Overload, and Short Circuit
- Programmable Cycle-by-Cycle Current Limit Protection
- Independent Supply and Ground Pins for Each Half Bridge
- Intelligent Gate Drive and Cross Conduction Prevention
- No External Snubber or Schottky Diode is Required
Applications
- Brushed DC and Stepper Motors
- Three-Phase Permanent Magnet Synchronous Motors
- Robotic and Haptic Control System
- Actuators and Pumps
- Precision Instruments
- TEC Drivers
- LED Lighting Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


