onsemi NTE4153NT1G
| Manufacturer | |
| MPN | NTE4153NT1G |
| LCSC Part # | C79836 |
| Packaging | SC-89 |
| Customer # | |
| Key Attributes | 20V 915mA 450mV 127mΩ@4.5V 1 N-channel SC-89 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-89 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 915mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 127mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1.82nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) for improved system efficiency
- Low threshold voltage, rated at 1.5 V
- ESD protection on gate
- NV prefix for automotive and other applications requiring specific country of origin and change control requirements; AEC-Q101 compliant with PPAP documentation available
- Lead-free package available
Applications
AI Translation
- Load/power switches
- Power conversion circuits
- Battery management
- Portable devices such as mobile phones, PDAs, digital cameras, pagers, etc.
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.136 | $ 0.68 |
| 50+ | $ 0.1093 | $ 5.47 |
| 150+ | $ 0.0959 | $ 14.39 |
| 500+ | $ 0.0762 | $ 38.10 |
| 3,000+ | $ 0.0681 | $ 204.30 |
| 6,000+ | $ 0.0641 | $ 384.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SC-89 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 915mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 450mV | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 127mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 110pF | |
| Gate Charge(Qg) | 1.82nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low on-resistance (RDS(on)) for improved system efficiency
- Low threshold voltage, rated at 1.5 V
- ESD protection on gate
- NV prefix for automotive and other applications requiring specific country of origin and change control requirements; AEC-Q101 compliant with PPAP documentation available
- Lead-free package available
Applications
AI Translation
- Load/power switches
- Power conversion circuits
- Battery management
- Portable devices such as mobile phones, PDAs, digital cameras, pagers, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



