TI LM8261M5X/NOPB
| Manufacturer | |
| MPN | LM8261M5X/NOPB |
| LCSC Part # | C7968 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single, High Output Current & Unlimited Cap Load Op Amp |
| Description | 1 700uV 12V/us 76dB 1.05uA 21MHz 970uA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,721
6,721
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1562 | $ 1.16 |
10+ | $ 0.9389 | $ 9.39 |
30+ | $ 0.8319 | $ 24.96 |
100+ | $ 0.7232 | $ 72.32 |
500+ | $ 0.6584 | $ 329.20 |
1,000+ | $ 0.626 | $ 626.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$