ROHM 2SA2094GZTLQ
| Manufacturer | |
| Mfr. Part # | 2SA2094GZTLQ |
| LCSC Part # | C79627 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | TRANS PNP 60V 2A SOT-23-3L |
| Description | Bipolar (BJT) Transistor PNP 60V 2A 300MHz 500mW Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now