TI TXS0104EDR
| Manufacturer | |
| MPN | TXS0104EDR |
| LCSC Part # | C79342 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4-Bit Bidirectional Voltage-Level Translator for Open-Drain and Push-Pul Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 4-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track V(CCA). V(CCA) accepts any supply voltage from 1.65 V to 3.6 V. V(CCA) must be less than or equal to V(CCB). The B port is designed to track V(CCB). V(CCB) accepts any supply voltage from 2.3 V to 5.5 V. This allows for low-voltage bidirectional translation between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by V(CCA). To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.
Features
- No Direction-Control Signal Needed
- Max Data Rates 24 Mbps (Push Pull) 2 Mbps (Open Drain)
- Available in the Texas Instruments NanoFree™ Package
- 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (V(CCA) ≤ V(CCB))
- No Power-Supply Sequencing Required – V(CCA) or V(CCB) Can Be Ramped First
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- A Port 2000-V Human-Body Model (A114-B) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- B Port 15-kV Human-Body Model (A114-B) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- IEC 61000-4-2 ESD (B Port)
- ±8-kV Contact Discharge ±10-kV Air-Gap Discharge
Applications
- Handset
- Smartphone
- Tablet
- Desktop PC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6017 | $ 0.60 |
| 10+ | $ 0.4602 | $ 4.60 |
| 30+ | $ 0.4001 | $ 12.00 |
| 100+ | $ 0.3236 | $ 32.36 |
| 500+ | $ 0.2651 | $ 132.55 |
| 1,000+ | $ 0.244 | $ 244.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This 4-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track V(CCA). V(CCA) accepts any supply voltage from 1.65 V to 3.6 V. V(CCA) must be less than or equal to V(CCB). The B port is designed to track V(CCB). V(CCB) accepts any supply voltage from 2.3 V to 5.5 V. This allows for low-voltage bidirectional translation between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by V(CCA). To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver.
Features
- No Direction-Control Signal Needed
- Max Data Rates 24 Mbps (Push Pull) 2 Mbps (Open Drain)
- Available in the Texas Instruments NanoFree™ Package
- 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (V(CCA) ≤ V(CCB))
- No Power-Supply Sequencing Required – V(CCA) or V(CCB) Can Be Ramped First
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- A Port 2000-V Human-Body Model (A114-B) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- B Port 15-kV Human-Body Model (A114-B) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
- IEC 61000-4-2 ESD (B Port)
- ±8-kV Contact Discharge ±10-kV Air-Gap Discharge
Applications
- Handset
- Smartphone
- Tablet
- Desktop PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



