SiTime SiT8008BI-82-25E-32.768000
| Manufacturer | |
| MPN | SiT8008BI-82-25E-32.768000 |
| LCSC Part # | C793130 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 32.768MHz SMD7050-4P Oscillators RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2271 | $ 1.23 |
| 200+ | $ 0.4754 | $ 95.08 |
| 500+ | $ 0.4585 | $ 229.25 |
| 1,000+ | $ 0.4507 | $ 450.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 32.768MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT1602BI-82-25S-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6813 | ||
| SIT1602BI-82-25N-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6808 | ||
| SIT1602BI-82-25E-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT1602BI-82-25S-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT1602BI-82-25N-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.68 | ||
| SIT1602BI-82-25N-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SiT1602BI-82-25S-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-82-25N-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT1602BI-82-25E-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT8008BI-82-25S-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SiT8008BI-82-25N-32.768000 | SiTime | SMD7050-4P | 0 | $ 1.2271 | ||
| SIT1602BI-82-XXE-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6813 | ||
| SIT1602BI-82-XXS-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6799 | ||
| SIT1602BI-82-XXN-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6774 | ||
| SIT1602BI-82-XXN-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6758 | ||
| SIT1602BI-82-XXE-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.1515 | ||
| SIT1602BI-81-25N-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6773 | ||
| SIT1602BI-81-25E-32.768000T | SiTime | SMD7050-4P | 0 | $ 0.6758 | ||
| SIT1602BI-81-25S-32.768000Y | SiTime | SMD7050-4P | 0 | $ 0.6758 | ||
| SIT1602BI-81-25S-32.768000X | SiTime | SMD7050-4P | 0 | $ 1.2302 |

