LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM217LD13TR product image
  • LM217LD13TR thumbnail 1
  • LM217LD13TR thumbnail 2
  • LM217LD13TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM217LD13TRRoHS

Manufacturer
MPN
LM217LD13TR
LCSC Part #
C7925
Packaging
SOIC-8
Customer #
Key Attributes
Low current 1.2 to 37 V adjustable voltage regulators
Datasheetpdf iconST LM217LD13TR
In-Stock: 4,525
4,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1398$ 0.70
50+$ 0.1096$ 5.48
150+$ 0.0944$ 14.16
500+$ 0.0831$ 41.55
2,500+$ 0.074$ 185.00
5,000+$ 0.0694$ 347.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOIC-8
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current100mA
Output TypeAdjustable
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM217L/LM317L are monolithic integrated circuits in SO-8 and TO-92 packages intended for use as positive adjustable voltage regulators. They are designed to supply up to 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features

AI Translation
  • Outuput voltage range: 1.2 to 37 V
  • Outuput current in excess of 100 mA
  • Output current up to 100 mA
  • Line regulation typ. 0.01% Load regulation typ. 0.1%
  • Thermal overload protection
  • Short-circuit protection Output transition safe area compensation
  • Floating operation for high voltage applications